6-position, single-row barrier strip terminal block with straight, through-hole mounting. Features 30A current rating, 600V voltage rating, and 11.1mm pitch. Constructed with black thermoplastic insulation, rated UL94 V-0 for flammability, and operates from -40°C to 105°C. Accommodates wire gauges from 12AWG to 22AWG with solder termination. RoHS compliant.
Eaton A30220607 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A30220607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.