
General purpose terminal block featuring 14 positions and a straight, through-hole mounting orientation. Rated for 30A and 600V, this black thermoplastic block offers solder termination for wire gauges between 12AWG and 22AWG. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
Eaton A302214L2 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Number of Wire Entries | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A302214L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.