
This terminal block features a black thermoplastic housing and a maximum operating temperature of 105°C. It has a current rating of 30A and a voltage rating of 600V. The block is designed for panel and chassis mounting and has a wire gauge range of 12AWG to 22AWG. It is RoHS compliant and has a flammability rating of UL94 V-0.
Eaton A30310407MT technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A30310407MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.