
This terminal block features a thermoplastic insulation material and is rated for 600V and 30A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The block is available in bulk packaging with 100 units per package and is RoHS compliant.
Eaton A304103 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | A3000 |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A304103 to view detailed technical specifications.
No datasheet is available for this part.