The Eaton A30410307R46AB is a 3-row FFC/FPC connector with a current rating of 30A and a voltage rating of 600V. It features a thermoplastic insulation material and a maximum operating temperature of 105°C. The connector is designed for panel and chassis mounting and is compliant with UL94 V-0 flammability standards. It is available in a bulk packaging quantity of 100 units.
Eaton A30410307R46AB technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | A3000 |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A30410307R46AB to view detailed technical specifications.
No datasheet is available for this part.