2-position barrier strip terminal block with a 11.1mm pitch, designed for right-angle, through-hole mounting. Features a 30A current rating and 600V voltage rating, with a thermoplastic insulation material and UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG with wire wrap termination. Operates within a temperature range of -40°C to 105°C.
Eaton A304202R50 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis, Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Wire Wrap |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A304202R50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.