General terminal block featuring a 2-position, single-row configuration with a 11.1mm pitch. Rated for 30A and 600V, this right-angle, through-hole component utilizes solder termination for wire connections. Constructed with black thermoplastic insulation, it offers a wide operating temperature range from -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Eaton A307102R53 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | No |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A307102R53 to view detailed technical specifications.
No datasheet is available for this part.