This 4-contact terminal block is rated for 600V and 30A, with a maximum operating temperature range of -40°C to 105°C. It features a through-hole package and is made from thermoplastic insulation material. The terminal block is UL94 V-0 flammability rated and available in a bulk packaging quantity of 100. It is not RoHS compliant.
Eaton A30710407R53 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | No |
| Series | A3000 |
| Termination | Wire Wrap |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A30710407R53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.