This 7-contact right angle FFC/FPC connector features a thermoplastic housing and a black color. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is designed for through hole mount and has a voltage rating of 600V and a current rating of 30A. It is available in a bulk packaging with 100 units per package.
Eaton A30710709R53AB technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Series | A3000 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A30710709R53AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.