This 9-contact terminal block from Eaton features a thermoplastic housing and is rated for 600V and 30A. It has a UL94 V-0 flammability rating and is RoHS compliant. The terminal block is available in a bulk packaging with 100 units per package and has a weight of 0.016oz. It is designed for through-hole mounting and has a wire wrap termination.
Eaton A30710907WRR66 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Wire Wrap |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A30710907WRR66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.