This 12-position FFC/FPC connector is designed for through-hole mounting and features a thermoplastic insulation material with a UL94 V-0 flammability rating. It has a current rating of 30A and a voltage rating of 600V, with an operating temperature range of -40°C to 105°C. The connector is available in bulk packaging with 50 units per package and is not RoHS compliant.
Eaton A307112R30L5 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.437inch |
| RoHS Compliant | No |
| Series | A3000 |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A307112R30L5 to view detailed technical specifications.
No datasheet is available for this part.