Quick Jump:
Technical Specifications
Eaton A308203 technical specifications.
General
Terminal Pitch (mm)
11.1
Body Orientation
Straight
Mounting
Through Hole
Number of Rows
1
Product Length (mm)
36.32
Product Depth (mm)
16.5
Product Height (mm)
19.81
Type
Barrier Strip
Number of Contacts
3
Termination Method
Solder
Min Operating Temperature
-40°C
Max Operating Temperature
105°C
Max Current Rating
30A
Max Voltage Rating
600V
Compliance
Cage Code
81118
EU RoHS
Yes
HTS Code
8536694051
Schedule B
8536695050
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU
Datasheet
Eaton A308203 Datasheet
Download the complete datasheet for Eaton A308203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.