
General purpose terminal block featuring 2 positions and 1 row, designed for panel or chassis mounting with a straight orientation. This barrier strip terminal block supports a 30A current rating and a 600V voltage rating, accommodating wire gauges from 12AWG to 22AWG. Constructed with black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. The 11.1mm pitch and solder termination ensure secure connections.
Eaton A31030207 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 30A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | A3000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A31030207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.