Eaton A400303CW technical specifications.
| Color | Black |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| RoHS Compliant | No |
| Series | Magnum® A4000 |
| Termination | Screw |
| Voltage Rating | 150V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A400303CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.