The Eaton A401114-04A6 is a 14-contact terminal block with a terminal pitch of 14.27mm. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 35A. The terminal block is designed for panel mount applications and features a straight body orientation. It is rated for 600V and can be terminated using solder.
Eaton A401114-04A6 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 14 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A401114-04A6 to view detailed technical specifications.
No datasheet is available for this part.