This 17-contact barrier strip from Eaton features a straight body orientation and solder termination method. It is designed for panel mount applications and has a maximum operating temperature range of -40 to 105°C. The strip has a terminal pitch of 14.27 and a maximum current rating of 35A. It is rated for a maximum voltage of 600V.
Eaton A401117-07CW technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 17 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A401117-07CW to view detailed technical specifications.
No datasheet is available for this part.