This 12-contact barrier strip is designed for panel mounting and features a straight body orientation. It can handle a maximum current rating of 50A and a maximum voltage rating of 600V. The strip is suitable for operating temperatures between -40°C and 105°C.
Eaton A403512-07CW technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 12 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A403512-07CW to view detailed technical specifications.
No datasheet is available for this part.