The Eaton A404118-00A5 is a 18-contact terminal block with a terminal pitch of 14.27mm, suitable for panel mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 35A. The block is designed for use with solder termination and has a straight body orientation. It is rated for a maximum voltage of 600V and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |