The A404118-00A7 terminal block from Eaton features 18 contacts with a terminal pitch of 14.27mm. It has a single row configuration and is designed for solder termination. The block is mounted to a panel and has a straight body orientation. It operates within a temperature range of -40°C to 105°C and is rated for 35A of current and 600V of voltage.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |