The A404118-04CW terminal block from Eaton is a barrier strip with 18 contacts, a terminal pitch of 14.27mm, and a straight body orientation. It is designed for panel mount applications and can operate within a temperature range of -40 to 105°C. The terminal block has a maximum current rating of 35A and a maximum voltage rating of 600V. It is terminated using solder.
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |