The A404118-A7 is an 18-contact barrier strip from Eaton, designed for panel mounting. It features a straight body orientation and a termination method of solder. The strip has a maximum operating temperature range of -40 to 105°C and a maximum current rating of 35A. It is rated for 600V and has a terminal pitch of 14.27mm.
Eaton A404118-A7 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 18 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton A404118-A7 to view detailed technical specifications.
No datasheet is available for this part.