6-position, 1-row barrier strip connector with 14.27mm pitch. Features straight, solder termination for panel or chassis mounting, accommodating wire gauges from 10AWG to 16AWG. Rated for 600V and 35A, with a maximum operating temperature of 105°C. Constructed with black thermoplastic insulation, offering UL94 V-0 flammability and lead-free, RoHS compliant design.
Eaton A40430604 technical specifications.
| Color | Black |
| Current Rating | 35A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| RoHS Compliant | Yes |
| Series | Magnum® A4000 |
| Termination | Solder |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton A40430604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.