10-position, 10-circuit barrier strip connector with straight orientation and screw termination. Features a 14.27mm pitch, 50A current rating, and 150V voltage rating. Designed for panel or chassis mounting, it accommodates wire gauges from 8AWG to 16AWG. Constructed with black thermoplastic insulation, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating.
Eaton A48031004CW technical specifications.
| Color | Black |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| RoHS Compliant | No |
| Series | Magnum® A4000 |
| Termination | Screw |
| Voltage Rating | 150V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A48031004CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.