Eaton A50110507 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | No |
| Series | A5000 |
| Voltage Rating | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton A50110507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.