Eaton AA010A technical specifications.
| Blow Characteristic | AM |
| Body Diameter | 13.8mm |
| Fuse Current | 10A |
| Reach SVHC Compliant | No |
| Series | AAO |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AA010A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.