Eaton ABC-1/8-5 technical specifications.
| Body Material | Ceramic |
| Current Rating | 125mA |
| Length | 32.82mm |
| Series | ABC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ABC-1/8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.