Eaton ABC-V-2-1-2 technical specifications.
| Package/Case | Axial |
| Current Rating | 2.5A |
| Diameter | 6.76mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mounting Style | AXIAL |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ABC |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton ABC-V-2-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.