Eaton AC-LD2-32-UNV-L835-CD1-U technical specifications.
| Package Length (mm) | 1229 |
| Package Height (mm) | 93 |
| Seated Plane Height (mm) | 93 |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 3200lm |
| Rated Voltage | 277V |
| Cage Code | 81118 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton AC-LD2-32-UNV-L835-CD1-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.