Eaton AC1NONC technical specifications.
| Contact Current Rating | 16A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | R |
| RoHS | Compliant |
Download the complete datasheet for Eaton AC1NONC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.