Eaton AGC-15-100 technical specifications.
| Current Rating | 150mA |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGC-15-100 to view detailed technical specifications.
No datasheet is available for this part.