Eaton AGC-8-10 technical specifications.
| Body Material | Glass |
| Current Rating | 800mA |
| Diameter | 6.3mm |
| Length | 32mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGC-8-10 to view detailed technical specifications.
No datasheet is available for this part.