Eaton AGC-V-1-4 technical specifications.
| Package/Case | Axial |
| Current Rating | 250mA |
| Diameter | 6.35mm |
| Length | 32.82mm |
| Max Voltage Rating (AC) | 250V |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC-V |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGC-V-1-4 to view detailed technical specifications.
No datasheet is available for this part.