Eaton AH5965BK technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton AH5965BK to view detailed technical specifications.
No datasheet is available for this part.