Eaton AN16GN0AB technical specifications.
| Approvals | UL, CSA, NEMA |
| Coil Voltage (AC) | 120V |
| Mount | Screw |
| Number of Poles | 3 |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AN16GN0AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
