Eaton AP/EFF-1A technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Length | 7.7mm |
| Series | EFF |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.030336oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AP/EFF-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.