Eaton AP/ETF-1.6A technical specifications.
| Package/Case | Radial |
| Current Rating | 1.6A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AP/ETF-1.6A to view detailed technical specifications.
No datasheet is available for this part.