Eaton AT0-11-1-IA/RS technical specifications.
| Contact Type | Slow Action |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Eaton AT0-11-1-IA/RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
