Eaton ATB11-S technical specifications.
| Contact Type | Snap Action |
| Depth | 26mm |
| Length | 59.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATB11-S to view detailed technical specifications.
No datasheet is available for this part.