Eaton B381903 technical specifications.
| Housing Color | Black |
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B38 |
| Termination | Screw |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton B381903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.