This is a 5-contact barrier strip terminal block with a terminal pitch of 14.27mm. It is designed for panel mounting and can operate within a temperature range of -40 to 105°C. The block has a maximum current rating of 50A and a maximum voltage rating of 600V. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Eaton B484305-L6 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 14.27mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 50A |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton B484305-L6 to view detailed technical specifications.
No datasheet is available for this part.