General purpose terminal block featuring 6 circuits and 6 contacts with screw termination. Rated for 600V and 50A, this straight, panel mount component utilizes a 14.27mm pitch and accepts wire gauges from 8AWG to 16AWG. Constructed with black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. RoHS compliant with zinc-plated terminals.
Eaton B484306 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.27mm |
| RoHS Compliant | Yes |
| Series | Magnum® B4000 |
| Terminal Finish | Zinc |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton B484306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.