6-position barrier strip terminal block with a 14.27mm pitch, designed for panel or chassis mounting. Features screw termination for wire gauges from 8AWG to 16AWG, supporting a maximum current rating of 50A and a voltage rating of 600V. Constructed with black thermoplastic insulation, this straight-orientation component offers a wide operating temperature range of -40°C to 105°C and a UL94 V-0 flammability rating.
Eaton B48430600 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Depth | 46.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 110.74mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 14.27mm |
| RoHS Compliant | Yes |
| Series | Magnum® B4000 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton B48430600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.