General purpose terminal block featuring 9 positions and a 14.27mm pitch. Rated for 50A and 600V, this straight, single-row barrier strip utilizes screw termination for wire gauges from 8AWG to 16AWG. Constructed with black thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 105°C. Designed for panel or chassis mounting, this component offers a secure and reliable connection solution.
Eaton B48430900 technical specifications.
| Color | Black |
| Current Rating | 50A |
| Depth | 46.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 50A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.562inch |
| RoHS Compliant | Yes |
| Series | Magnum® B4000 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton B48430900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.