Eaton BC-P2 technical specifications.
| Current Rating | 100A |
| Height | 225mm |
| Material | Plastic |
| Reach SVHC Compliant | No |
| Width | 172mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BC-P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.