Eaton BCC-15 technical specifications.
| Current Rating | 15A |
| Diameter | 0.5inch |
| Length | 1.75inch |
| Package Quantity | 10 |
| Series | BCC |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BCC-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.