Eaton BK-ABC-5RX technical specifications.
| Body Material | Ceramic |
| Current Rating | 5A |
| Length | 31.75mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 26mR |
| Series | ABC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.08oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-ABC-5RX to view detailed technical specifications.
No datasheet is available for this part.