Eaton BK-AGA-V-5 technical specifications.
| Current Rating | 5A |
| Diameter | 6.4mm |
| Length | 16.94mm |
| Mounting Style | AXIAL |
| Package Quantity | 1 |
| Series | AGA |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| Weight | 0.045856oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGA-V-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.