Eaton BK-AGA-V-7 technical specifications.
| Current Rating | 7A |
| Length | 16.94mm |
| Series | AGA |
| Termination | Axial |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGA-V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.