Eaton BK-AGC-1-200-R technical specifications.
| Current Rating | 5mA |
| Diameter | 6.35mm |
| Length | 1.25inch |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK-AGC-1-200-R to view detailed technical specifications.
No datasheet is available for this part.