Eaton BK-AGC-1BB technical specifications.
| Body Material | Glass |
| Current Rating | 1A |
| Length | 31.75mm |
| Packaging | Bulk |
| Resistance | 190mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton BK-AGC-1BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.